Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP32W2A2-100-7
Newark Part No.99F7175
Also Known AsGTIN UPC EAN: 07498378637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
Price for:Each
Minimum: 50
Multiple: 1
$2,029.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP32W2A2-100-7
Newark Part No.99F7175
Also Known AsGTIN UPC EAN: 07498378637
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialPE (Polyethylene) Foam
Adhesive TypeAcrylic Adhesive
Tape Length - Metric6.401m
Tape Length - Imperial7yard
Tape ColourWhite
Total Tape Thickness39 mil (0.991 mm)
Roll Length - Imperial7yard
Roll Length - Metric6.4m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Foam
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
7yard
Total Tape Thickness
39 mil (0.991 mm)
Roll Length - Metric
6.4m
Tape Width - Metric
25.4mm
SVHC
No SVHC (04-Feb-2026)
Tape Backing Material
PE (Polyethylene) Foam
Tape Length - Metric
6.401m
Tape Colour
White
Roll Length - Imperial
7yard
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
