Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP18-8R-CCopy
Newark Part No.98B8688
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.560 |
| 5+ | $58.100 |
| 10+ | $53.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-8R-CCopy
Newark Part No.98B8688
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380204
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangePan-Term Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P18-8R-C is a Ring Tongue Terminal made of copper with tin plated finish. The P-series brazed seam uninsulated loose piece ring terminal accepts 22 to 16AWG wire and #8 stud hole. The ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. The brazed seam protects terminal barrel from splitting during the crimp process. The barrel of terminal internally beveled to provide quick and easy wire insertion. This terminal can be installed with the CT-100A, CT-200, CT-600-A, CT-1570 and CT-2500 tools.
- 2000V Maximum voltage rating
- 150°C Maximum recommended operating temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Wire Size AWG Max
16AWG
Product Range
Pan-Term Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for P18-8R-C
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
