Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP12-38HDR-D
Newark Part No.48AC9811
Product RangeP-HDR Series
Also Known AsGTIN UPC EAN: 07498380287
Your Part Number
332 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.734 |
| 25+ | $0.717 |
| 50+ | $0.700 |
| 100+ | $0.683 |
| 500+ | $0.667 |
| 1000+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP12-38HDR-D
Newark Part No.48AC9811
Product RangeP-HDR Series
Also Known AsGTIN UPC EAN: 07498380287
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangeP-HDR Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
12AWG
Product Range
P-HDR Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
4mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
