Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP10-14RHT6-L
Newark Part No.14AC0854
Product RangeP-RHT6 Series
Also Known AsGTIN UPC EAN: 07498380544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.200 |
| 100+ | $1.140 |
| 500+ | $1.110 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 50
Multiple: 50
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-14RHT6-L
Newark Part No.14AC0854
Product RangeP-RHT6 Series
Also Known AsGTIN UPC EAN: 07498380544
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeP-RHT6 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated high temperature ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Nickel plated copper for temperatures up to 650°F (343°C)
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
- UL 587-H flammability rating
- For use with CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500, CT-160, CT-260
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
P-RHT6 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for P10-14RHT6-L
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
