Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoOCF3EI-E
Newark Part No.89F1731
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.11 |
Price for:Each
Minimum: 100
Multiple: 20
$211.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoOCF3EI-E
Newark Part No.89F1731
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325177
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length26.7mm
External Width20.8mm
External Height11.2mm
Product RangePan-Way Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
26.7mm
External Height
11.2mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
Ivory
External Width
20.8mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate