Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNNC50X100LG2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2896
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $122.720 |
| 25+ | $114.680 |
| 50+ | $110.650 |
| 100+ | $106.630 |
Price for:1 Meter
Minimum: 10
Multiple: 10
$1,227.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC50X100LG2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2896
Product RangePanduct Series
Technical Datasheet
External Height - Metric97.8mm
External Width - Metric49.5mm
Length - Metric2m
External Height - Imperial3.85"
External Width - Imperial1.95"
Length - Imperial6.56ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
External Height - Metric
97.8mm
Length - Metric
2m
External Width - Imperial
1.95"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
49.5mm
External Height - Imperial
3.85"
Length - Imperial
6.56ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
