Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNNC25X25LG2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20K2048
Product RangePanduct Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.300 |
| 18+ | $42.220 |
| 30+ | $40.250 |
| 60+ | $37.390 |
Price for:1 Meter
Minimum: 2
Multiple: 2
$90.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC25X25LG2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20K2048
Product RangePanduct Series
Technical Datasheet
External Height - Metric23.6mm
External Width - Metric24.6mm
Length - Metric2m
External Height - Imperial0.93"
External Width - Imperial0.97"
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Length - Imperial6.56ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
External Height - Metric
23.6mm
Length - Metric
2m
External Width - Imperial
0.97"
Length - Imperial
6.56ft
Product Range
Panduct Series
External Width - Metric
24.6mm
External Height - Imperial
0.93"
Raceway / Duct Material
PPO (Polyphenylene Oxide)
Raceway / Duct Color
Gray
SVHC
Triphenyl Phosphate
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
