Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | NMF1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 75M7562 |
| Product Range | NetManager Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.700 |
| 5+ | $103.300 |
| 10+ | $99.400 |
| 25+ | $93.550 |
Price for:Each
Minimum: 1
Multiple: 1
$108.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | NMF1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 75M7562 |
| Product Range | NetManager Series |
| Technical Datasheet | |
| External Height - Metric | 44mm |
| External Width - Metric | 483mm |
| Length - Metric | 157mm |
| External Height - Imperial | 1.7" |
| External Width - Imperial | 19" |
| Length - Imperial | 6.2" |
| Raceway / Duct Color | Black |
| Raceway / Duct Material | ABS (Acrylonitrile Butadiene Styrene) |
| Product Range | NetManager Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 44mm |
|---|---|
| Length - Metric | 157mm |
| External Width - Imperial | 19" |
| Raceway / Duct Color | Black |
| Product Range | NetManager Series |
| External Width - Metric | 483mm |
|---|---|
| External Height - Imperial | 1.7" |
| Length - Imperial | 6.2" |
| Raceway / Duct Material | ABS (Acrylonitrile Butadiene Styrene) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
