Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6XPPG24Y
Newark Part No.67Y5635
Product RangeNetKey Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $607.580 |
| 10+ | $589.170 |
| 25+ | $570.760 |
Price for:Each
Minimum: 1
Multiple: 1
$607.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6XPPG24Y
Newark Part No.67Y5635
Product RangeNetKey Series
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6a
Rack U Height1U
Product RangeNetKey Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
NetKey Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability