Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6PC10GRY
Newark Part No.84K3413
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305546
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6PC10GRY
Newark Part No.84K3413
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305546
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeNetKey Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
3.05m
Product Range
NetKey Series
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate