Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK6FIGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K3409
Also Known AsGTIN UPC EAN: 07498305541
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $3.010 |
| 25+ | $2.930 |
| 50+ | $2.840 |
| 100+ | $2.760 |
| 500+ | $2.680 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6FIGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K3409
Also Known AsGTIN UPC EAN: 07498305541
Technical Datasheet
Accessory TypeFaceplate
For Use WithNetKey Modules and Inserts
No. of Module Spaces6
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
6
Connector Colour
Grey
SVHC
No SVHC (04-Feb-2026)
For Use With
NetKey Modules and Inserts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
