Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK6APC10BUCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67Y5489
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498396282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $25.010 |
| 25+ | $24.310 |
| 50+ | $23.620 |
| 100+ | $22.920 |
| 500+ | $22.230 |
| 1000+ | $21.530 |
Price for:Each
Minimum: 10
Multiple: 10
$250.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6APC10BUCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67Y5489
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498396282
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Jacket ColorBlue
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
10ft
Product Range
NetKey Series
Connector Type A
RJ45 Plug
Cable Length - Metric
3.05m
Jacket Color
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
