Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK4MFIGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41J7309
Also Known AsGTIN UPC EAN: 07498386109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.090 |
| 25+ | $4.690 |
| 50+ | $4.590 |
| 100+ | $4.500 |
| 500+ | $4.410 |
| 1000+ | $4.310 |
Price for:Each
Minimum: 10
Multiple: 10
$50.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK4MFIGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41J7309
Also Known AsGTIN UPC EAN: 07498386109
Technical Datasheet
Accessory TypeFaceplate
For Use WithMultimedia Applications
No. of Module Spaces4
Connector Body Material-
Connector ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- NetKey® furniture faceplate for industry standard opening, accepts four keystone modules
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
Grey
SVHC
No SVHC (04-Feb-2026)
For Use With
Multimedia Applications
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
