Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK4BXWH-AYCopy
Newark Part No.41M8299
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498317615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.140 |
| 25+ | $5.970 |
| 50+ | $5.800 |
| 100+ | $5.630 |
| 500+ | $5.460 |
| 1000+ | $5.290 |
Price for:Each
Minimum: 10
Multiple: 1
$61.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK4BXWH-AYCopy
Newark Part No.41M8299
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498317615
Technical Datasheet
Accessory TypeSurface Mount Box
No. of Module Spaces4
Connector Body Material-
Connector ColourWhite
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Panduit NetKey Series Keystone Modular Connectors
Connector Body Material
-
Product Range
NetKey Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
