Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNE4X5WH6Copy
Newark Part No.99B2541
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.280 |
| 60+ | $69.340 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$457.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE4X5WH6Copy
Newark Part No.99B2541
Product RangePanduct Series
Technical Datasheet
External Height - Metric128.5mm
External Width - Metric105.2mm
Length - Metric1.83m
External Height - Imperial5.06"
External Width - Imperial4.14"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
External Height - Metric
128.5mm
Length - Metric
1.83m
External Width - Imperial
4.14"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
105.2mm
External Height - Imperial
5.06"
Length - Imperial
6ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
