Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.57 |
Price for:Each
Minimum: 10
Multiple: 1
$385.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoN100X125CBC
Newark Part No.67K8162
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498335244
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions25.4mm x 31.8mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
25.4mm x 31.8mm
Legend Colour
-
Product Range
P1 Series
Legend
-
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate