Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoN050X125FJJ
Newark Part No.08J2434
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.46 |
| 5+ | $463.74 |
| 10+ | $448.02 |
| 25+ | $413.96 |
| 50+ | $390.38 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$479.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoN050X125FJJ
Newark Part No.08J2434
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height31.8mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
12.7mm
Label Material
Polyolefin
Pack Quantity
10000
SVHC
No SVHC (25-Jun-2025)
Label Height
31.8mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate