Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTP6H-E10-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B8108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $726.950 |
| 5+ | $636.080 |
| 10+ | $527.040 |
| 25+ | $472.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$726.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP6H-E10-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B8108
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length5.2mm
Width16mm
Height5.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Natural
Length
5.2mm
Height
5.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
