Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP5H-E6-C
Newark Part No.98F6719
Product RangeMTP Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $789.170 |
| 5+ | $758.380 |
| 10+ | $719.880 |
| 25+ | $673.680 |
| 50+ | $623.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$789.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP5H-E6-C
Newark Part No.98F6719
Product RangeMTP Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length205.5mm
Width16mm
Height5.2mm
Product RangeMTP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low profile multiple tie plate designed to secure bundles that are closely spaced
- Bundles stay close to mounting surface making it ideal for areas where overhead space is limited
- Mount can be used with miniature through heavy cable ties
- Intended for use in indoor environments
- Supports five bundles and uses #6 (M3) screws
- UL recognized: E136577, CE
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
205.5mm
Height
5.2mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
MTP Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability