Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTP3H-E6-C
Newark Part No.49AC4274
Product RangeMTP Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $520.630 |
| 5+ | $491.110 |
| 10+ | $466.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$520.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP3H-E6-C
Newark Part No.49AC4274
Product RangeMTP Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length129.3mm
Width16mm
Height5.2mm
Product RangeMTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
129.3mm
Height
5.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
MTP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
