Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTM2H-Q
Newark Part No.95F5454
Product RangePan-Steel Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.130 |
| 5+ | $88.200 |
| 10+ | $86.400 |
| 25+ | $85.500 |
| 50+ | $81.680 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$91.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTM2H-Q
Newark Part No.95F5454
Product RangePan-Steel Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialStainless Steel
Length18mm
Width18mm
Height8mm
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
18mm
Height
8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Stainless Steel
Width
18mm
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
