Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$205.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Silver
Length
22.6mm
Height
22.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
7.1mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
