Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMP350-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F029
Also Known AsGTIN UPC EAN: 07498365080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.490 |
| 10+ | $111.040 |
| 50+ | $106.950 |
| 100+ | $103.550 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$582.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP350-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F029
Also Known AsGTIN UPC EAN: 07498365080
Technical Datasheet
Marker TypeTie On Write On Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 88.9mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Marker plate can be installed as flags, tags or wrap around identification plates to clearly identify all wire harnesses.
- Use with nylon marking pens for an easy and economic alternative to identify wire harnesses
- Designed for use in indoor environments
- Use with miniature, intermediate and standard cable ties
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 88.9mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
