Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP200Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 46AM3631 |
| Product Range | PXE Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $179.910 |
| 5+ | $173.580 |
| 10+ | $167.240 |
| 25+ | $162.440 |
Price for:Each
Minimum: 1
Multiple: 1
$179.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP200Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 46AM3631 |
| Product Range | PXE Series |
| Technical Datasheet | |
| Printer Type | Hand Held |
| Printer Technology | Thermal Transfer |
| Print Resolution | 180dpi |
| Product Range | PXE Series |
| Plug Type | - |
| For Use With | Network, Electrical & Other Industrial Applications |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Printer Type | Hand Held |
|---|---|
| Print Resolution | 180dpi |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
| Printer Technology | Thermal Transfer |
|---|---|
| Product Range | PXE Series |
| For Use With | Network, Electrical & Other Industrial Applications |
Technical Docs (3)
Alternatives for MP200
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
