Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $777.380 |
| 3+ | $728.580 |
| 5+ | $697.200 |
| 10+ | $662.340 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$777.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP175-M
Newark Part No.84F1825
Marker TypeTie On Write On Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 44.5mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Marker plate can be installed as flags, tags or wrap around identification plates to clearly identify all wire harnesses.
- Use with nylon marking pens for an easy and economic alternative to identify wire harnesses
- Designed for use in indoor environments
- Use with miniature, intermediate and standard cable ties
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 44.5mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP175-M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability