Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP175-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F2796 |
| Also Known As | GTIN UPC EAN: 07498365020 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $96.900 |
| 5+ | $90.940 |
| 10+ | $86.930 |
| 25+ | $83.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$96.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP175-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F2796 |
| Also Known As | GTIN UPC EAN: 07498365020 |
| Technical Datasheet | |
| Marker Type | Tie On Write On Plate |
| Legend | - |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | 19.1mm x 44.5mm |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | Nylon (Polyamide) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Harness identification marker plate
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
- For use with cable ties : M, I, S
- Suitable for indoor environments
Technical Specifications
| Marker Type | Tie On Write On Plate |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 19.1mm x 44.5mm |
| Cable Diameter Min | - |
| Product Range | - |
| Legend | - |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MP175-C
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
