Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 52AH1037 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $266.300 |
| 5+ | $256.910 |
| 10+ | $247.520 |
Price for:Each
Minimum: 1
Multiple: 1
$266.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 52AH1037 |
| Technical Datasheet | |
| Printer Type | Portable |
| Printer Technology | Thermal Transfer |
| Print Resolution | - |
| Product Range | - |
| Plug Type | US |
| For Use With | Panduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Mobile printer prints continuous labels and features an automatic cutter
- Ultimate in flexibility with USB, Bluetooth and mobile app connectivity
- Compact size and protective bumper make this printer perfect for the plant floor or job site
Contents
MP100 Printer, T100X000VPM-BK continuous tape cassette, USB cable, Impact bumper, AC power adapter with North America power cord.
Technical Specifications
| Printer Type | Portable |
|---|---|
| Print Resolution | - |
| Plug Type | US |
| SVHC | No SVHC (04-Feb-2026) |
| Printer Technology | Thermal Transfer |
|---|---|
| Product Range | - |
| For Use With | Panduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
