Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMMP350-M316
Newark Part No.49AC4089
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.77 |
| 2+ | $451.98 |
| 5+ | $428.19 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$475.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350-M316
Newark Part No.49AC4089
Technical Datasheet
Marker TypeTie On Engraveable Plate
Legend-
Legend Colour-
Marker ColourNatural
Marker Dimensions19mm x 89mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Tie On Engraveable Plate
Legend Colour
-
Marker Dimensions
19mm x 89mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate