Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMMP172W38-CCopy
Newark Part No.95F5420
Also Known AsGTIN UPC EAN: 07498336931
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.300 |
| 3+ | $103.550 |
| 5+ | $98.800 |
| 10+ | $93.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$108.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP172W38-CCopy
Newark Part No.95F5420
Also Known AsGTIN UPC EAN: 07498336931
Technical Datasheet
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions10mm x 44mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® four holes mini marker plate
- For use with MLT-S
- Permanent identification of pipes, conduits, valves, cables, equipment's in harsh environment
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
10mm x 44mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
