Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTFC2S-CP316Copy
Newark Part No.64K1486
Product RangePan-Steel Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $372.700 |
| 3+ | $349.310 |
| 5+ | $334.260 |
| 10+ | $317.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$372.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC2S-CP316Copy
Newark Part No.64K1486
Product RangePan-Steel Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length201mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength100lb
Cable Tie TypeStandard
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for MLTFC2S-CP316
2 Products Found
Product Overview
MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- 316 stainless steel is wrapped in UV-resistant, halogen-free, polyester
- Promote worker safety, reliability in corrosive, high-vibration, temperature-extreme environments
- Provides visual indication for easy identification in color-coding applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Self-locking head design speeds installation and locks into
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
100lb
Product Range
Pan-Steel Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
