Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT2S-L
Newark Part No.51AK1297
Product RangePan-Steel Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.630 |
| 5+ | $48.510 |
| 10+ | $45.670 |
| 25+ | $43.400 |
| 50+ | $41.130 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$51.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2S-L
Newark Part No.51AK1297
Product RangePan-Steel Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length201mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeSelf Locking
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Self Locking
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
