Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT1S-CP
Newark Part No.84F1852
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354409
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $126.290 |
| 10+ | $120.380 |
| 50+ | $115.950 |
| 100+ | $112.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$126.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT1S-CP
Newark Part No.84F1852
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354409
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length127mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for MLT1S-CP
3 Products Found
Product Overview
The MLT1S-CP is a self-locking Cable Tie made of 304 stainless steel with standard cross section for general purpose. The Pan-Steel® MLT-series features self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Smooth surfaces and rounded edges assures cable protection and worker safety. Can be used in a wide range of indoor, outdoor and underground (including direct burial) applications.
- MLT series Pan-Steel® self-locking cable tie
- Self-locking head design speeds installation and locks into place at any length along tie body
- Provides a strong, durable method of cable bundling
- Used in a wide range of indoor, outdoor and underground (including direct burial) applications
- Smooth surfaces and rounded edges assures cable protection and worker safety
- Available in AISI 304 stainless steel for general-purpose applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Recommended installation tool GS4MT, HTMT, PPTMT, ST2MT
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
127mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
