Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMC37X62IG2
Newark Part No.51AM2865
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.420 |
| 25+ | $46.200 |
| 50+ | $42.920 |
| 100+ | $41.510 |
| 250+ | $40.100 |
Price for:1 Meter
Minimum: 20
Multiple: 20
$1,008.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMC37X62IG2
Newark Part No.51AM2865
Product RangePanduct Series
Technical Datasheet
External Height - Metric59.7mm
External Width - Metric37.1mm
Length - Metric2m
External Height - Imperial2.35"
External Width - Imperial1.46"
Length - Imperial6.56ft
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
59.7mm
Length - Metric
2m
External Width - Imperial
1.46"
Raceway / Duct Color
Light Gray
Product Range
Panduct Series
External Width - Metric
37.1mm
External Height - Imperial
2.35"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
