Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMC25X62WH2
Newark Part No.51AM2860
Product RangePanduct MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.590 |
| 25+ | $42.690 |
| 50+ | $39.660 |
| 100+ | $38.360 |
| 250+ | $37.060 |
Price for:1 Meter
Minimum: 20
Multiple: 20
$931.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMC25X62WH2
Newark Part No.51AM2860
Product RangePanduct MC Series
Technical Datasheet
External Height - Metric59.7mm
External Width - Metric24.6mm
Length - Metric2m
External Height - Imperial2.35"
External Width - Imperial0.97"
Length - Imperial6.6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct MC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
59.7mm
Length - Metric
2m
External Width - Imperial
0.97"
Raceway / Duct Color
White
Product Range
Panduct MC Series
External Width - Metric
24.6mm
External Height - Imperial
2.35"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
