Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-CYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3955
Your Part Number
27 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 5+ | $31.750 |
| 10+ | $30.160 |
| 25+ | $28.750 |
| 50+ | $27.340 |
| 100+ | $26.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
-
Height
12.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Aluminium
Width
25.4mm
Product Range
-
Technical Docs (2)
Alternatives for MBMS-S10-CY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
