Print Page
MACC25-A-C
Fastener, Cord Clip, Adhesive Backed Cable Clamp, 6.4 mm, Steel, Natural, 19.6 mm, 13.7 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MACC25-A-CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84F1436 |
| Also Known As | GTIN UPC EAN: 07498358498 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.980 |
| 5+ | $77.540 |
| 10+ | $72.770 |
| 25+ | $70.600 |
| 50+ | $66.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$82.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MACC25-A-CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84F1436 |
| Also Known As | GTIN UPC EAN: 07498358498 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Adhesive Backed Cable Clamp |
| Internal Diameter | 6.4mm |
| Cable Clamp / Clip Material | Steel |
| Cable Clamp / Clip Colour | Natural |
| External Length | 19.6mm |
| External Width | 13.7mm |
| Height | 10.2mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Metal adhesive cord clip can be opened and closed without damaging clip in order to remove or add cables quickly and easily.
- For use in indoor environments and with bundles of no more than 0.25" (6.4mm) in diameter
- It uses rubber adhesive as mounting method
- Suitable for route and secure cords and cables applications
Technical Specifications
| Cable Clamp / Clip Type | Adhesive Backed Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Steel |
| External Length | 19.6mm |
| Height | 10.2mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 6.4mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 13.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
