Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | M300X050Y7TCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 41M8266 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2+ | $272.570 |
| 10+ | $253.100 |
| 25+ | $244.110 |
| 50+ | $235.130 |
| 100+ | $224.640 |
Price for:Each
Minimum: 2
Multiple: 2
$545.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | M300X050Y7TCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 41M8266 |
| Technical Datasheet | |
| Marker Type | - |
| Legend | - |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | - |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | PET (Polyester), PO (Polyolefin) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | - |
|---|---|
| Legend Colour | - |
| Marker Dimensions | - |
| Cable Diameter Min | - |
| Product Range | - |
| Legend | - |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | PET (Polyester), PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
