Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoM200X050Y6T
Newark Part No.41M8261
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.570 |
| 10+ | $253.100 |
| 25+ | $244.110 |
| 50+ | $235.130 |
| 100+ | $224.640 |
Price for:Each
Minimum: 1
Multiple: 1
$272.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM200X050Y6T
Newark Part No.41M8261
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability