Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLWC75-A-L20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H1825
Also Known AsGTIN UPC EAN: 07498371024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $237.230 |
| 10+ | $225.370 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$1,186.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC75-A-L20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H1825
Also Known AsGTIN UPC EAN: 07498371024
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length37.6mm
External Width31.5mm
Height22.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.6mm
Height
22.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
31.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
