Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLWC25-H25-C
Newark Part No.91F7320
Also Known AsGTIN UPC EAN: 07498327211
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $64.680 |
| 50+ | $62.730 |
| 100+ | $60.780 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$646.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC25-H25-C
Newark Part No.91F7320
Also Known AsGTIN UPC EAN: 07498327211
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length21.8mm
External Width14.7mm
Height11.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Latching wire clip
- Route and secure cords and cables
- Push barb mount method
- Convenient releasable latch
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
21.8mm
Height
11.9mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
14.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate