Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLS8E
Newark Part No.39M3229
Product RangePanTher LS8E Series
Also Known AsGTIN UPC EAN: 07498375612
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E
Newark Part No.39M3229
Product RangePanTher LS8E Series
Also Known AsGTIN UPC EAN: 07498375612
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC-
LanguagesEnglish
Product RangePanTher LS8E Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
PanTher Hand-Held thermal transfer printer on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, die-cut component labels and self-laminating labels.
- Eliminating label waste and time associated with trimming labels
- Label cut-to-length functionality
- PC interface
Contents
Printer, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, Quick reference card.
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
-
Product Range
PanTher LS8E Series
Printer Type
Hand Held
Languages
English
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
