Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLJSL21-Y3-1Copy
Newark Part No.61AC7815
Product RangeLJSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.640 |
| 5+ | $254.270 |
| 10+ | $241.700 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$269.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL21-Y3-1Copy
Newark Part No.61AC7815
Product RangeLJSL Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions22.9mm x 55mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLJSL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
22.9mm x 55mm
Legend Colour
-
Product Range
LJSL Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
