Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLHMS-S10-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F5694
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $914.740 |
| 10+ | $817.350 |
| 25+ | $713.130 |
| 50+ | $658.000 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$914.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLHMS-S10-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F5694
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.9mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width17.8mm
Height27.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Lightening hole cable tie mount secure cable bundles that run through bulkhead lightening holes and protect them from sharp edges.
- For use in indoor environments and with #10 (M5) screws or 3/16 (4.7) rivets
- For use with miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19.1mm
Height
27.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
17.8mm
Product Range
-
Technical Docs (1)
Alternatives for LHMS-S10-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
