Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LDPH5IW6-ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 28K7244 |
| Product Range | Pan-Way Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 120+ | $3.140 |
| 240+ | $3.040 |
| 600+ | $2.870 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$376.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LDPH5IW6-ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 28K7244 |
| Product Range | Pan-Way Series |
| Technical Datasheet | |
| External Height - Metric | 14mm |
| External Width - Metric | 26mm |
| Length - Metric | 1.8m |
| External Height - Imperial | 0.55" |
| External Width - Imperial | 1.02" |
| Length - Imperial | 6ft |
| Raceway / Duct Color | Off White |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Pan-Way Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 14mm |
|---|---|
| Length - Metric | 1.8m |
| External Width - Imperial | 1.02" |
| Raceway / Duct Color | Off White |
| Product Range | Pan-Way Series |
| External Width - Metric | 26mm |
|---|---|
| External Height - Imperial | 0.55" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
