Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLD5IG6-A
Newark Part No.72C7801
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358821
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD5IG6-A
Newark Part No.72C7801
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358821
Technical Datasheet
Product RangePan-Way LD Series
External Height - Metric14.8mm
External Width - Metric25.8mm
Length - Metric1.83m
External Height - Imperial0.58"
External Width - Imperial1.01"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCNo SVHC (17-Jan-2022)
Product Overview
- One-piece latching surface raceway
- Supplied with pre-applied adhesive backed tape
- For use with LD raceway
- Ul94V-0, Ft4, Meets TIA/EIA standards, UL5A listed, UL compliant standards
- One-piece hinged design allows cables to be laid in
- Factory applied adhesive backing speeds installation
Technical Specifications
Product Range
Pan-Way LD Series
External Width - Metric
25.8mm
External Height - Imperial
0.58"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
External Height - Metric
14.8mm
Length - Metric
1.83m
External Width - Imperial
1.01"
Length - Imperial
6ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate