Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LCDX6-14A-LCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14AC0778 |
| Product Range | LCDX Series |
| Also Known As | GTIN UPC EAN: 07498342364 |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 5+ | $7.920 |
| 10+ | $7.630 |
| 25+ | $7.410 |
| 50+ | $7.250 |
| 100+ | $7.100 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LCDX6-14A-LCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14AC0778 |
| Product Range | LCDX Series |
| Also Known As | GTIN UPC EAN: 07498342364 |
| Technical Datasheet | |
| Product Range | LCDX Series |
| Termination | Crimp |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | - |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Two-hole, Flex conductor standard barrel with Window lug
- Can be used with code conductor and flex conductor class: G, H, I, K, M and diesel locomotive
- Generously bevelled wire entry prevents bent back strands when inserting conductor into barrel
- Colour-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- For use with flexible, extra-flexible and code stranded copper conductors
Technical Specifications
| Product Range | LCDX Series |
|---|---|
| Wire Size AWG Max | 6AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 1/4" |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | - |
| Stud Size - Metric | M6 |
| Insulation | Non Insulated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
