Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCCF500-12-6
Newark Part No.52AH0849
Product RangePan-Lug LCCF Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.250 |
Price for:Each
Minimum: 1
Multiple: 1
$88.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCCF500-12-6
Newark Part No.52AH0849
Product RangePan-Lug LCCF Series
Technical Datasheet
Product RangePan-Lug LCCF Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Lug™ lug terminal compression connector. This features tin plated to inhibit corrosion, color-coded barrel, enclosed barrel, NEBS level 3, and flared for easy wire entry.
- 500Kcmil flex conductor size (class K and M)
- 1/2inch stud hole size, 1.75inch stud hole spacing
- 535.3Kcmil DLO copper flex conductor size, copper base material
- Long barrel length without inspection window barrel type
- Straight tongue angle, tin-plated finish/coating
- Standards meets CSA certified C22.2 No. 65-13, UL listed 486A-486B File #E52164
- 90°C UL rating temperature, 35KV maximum voltage
- Pink color code
- Figure dimensions 1.89inch width, 0.26inch thickness, 7.04inch length
Technical Specifications
Product Range
Pan-Lug LCCF Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
