Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCC1/0-12-X
Newark Part No.45AC6154
Product RangeLCC Series
Also Known AsGTIN UPC EAN: 07498390225
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCC1/0-12-X
Newark Part No.45AC6154
Product RangeLCC Series
Also Known AsGTIN UPC EAN: 07498390225
Technical Datasheet
Product RangeLCC Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM14
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCC1/0-12-X from Panduit is a LCC series tin-plated copper compression connector lug.
- Copper conductor material
- Tin plated copper material
- Long barrel length without inspection window barrel type
- Tongue width is 20.3mm, wire strip length is 38.1mm
- Copper conductor size is 1/0AWG, UL 486A-486B file #E52164 listed
- CSA C22.2 No 65-13 certified, tested by Telcordia-meets NEBS level 3
- 90°C UL and CSA temperature rating
- 35KV UL and CSA voltage rating
- 38.1mm wire strip length
- Pink Panduit colour code
Technical Specifications
Product Range
LCC Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M14
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability