Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCB3/0-12-X
Newark Part No.72P1856
Product RangePan-Lug LCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCB3/0-12-X
Newark Part No.72P1856
Product RangePan-Lug LCB Series
Technical Datasheet
Product RangePan-Lug LCB Series
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug LCB Series
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
