Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.97 |
| 10+ | $174.61 |
| 25+ | $163.16 |
| 50+ | $157.44 |
| 100+ | $151.71 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$187.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAX8-10F-L
Newark Part No.08J1743
Product RangePan-Lug
Technical Datasheet
Product RangePan-Lug
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- One-hole code conductor standard barrel with window lug, 90° angle
- Colour coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia - meets NEBS Level 3
- Short barrel for limited space applications
- For use with stranded copper conductors
Technical Specifications
Product Range
Pan-Lug
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate